Festo MS Filter Regulator, 40 μm, G3/4 in, Automatic, 12 bar, 8233041
- RS Stock No.:
- 793-175
- Mfr. Part No.:
- MSB6-AGE:C3:J2-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€311.00
(exc. VAT)
€382.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.00 |
*price indicative
- RS Stock No.:
- 793-175
- Mfr. Part No.:
- MSB6-AGE:C3:J2-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/4 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4300L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233041 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/4 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4300L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8233041 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Size, 0.50 to 12 bar Pressure Setting Range - MSB6-AGE:C3:J2-WP, Numeric Part Number: 8233041
This filter regulator conditions compressed Air for industrial pneumatic systems, combining filtration, pressure regulation and automatic condensate removal in a Compact service unit. It maintains a stable output pressure with primary compensation and allows return flow and secondary exhausting. The unit accepts compressed Air meeting ISO 8573-1:2010 quality classes and is intended for vertical mounting within a controlled ambient and media temperature range.
Features and Benefits:
• 4300 L/min maximum flow for high-throughput applications
• 40μm filtration size removes particulate to protect downstream valves
• Fully automatic drain reduces manual maintenance requirements
• Pressure regulation 0.5 to 12 bar maintains constant output pressure
• Polycarbonate bowl with plastic guard enables Visual condensate monitoring
• 40μm filtration size removes particulate to protect downstream valves
• Fully automatic drain reduces manual maintenance requirements
• Pressure regulation 0.5 to 12 bar maintains constant output pressure
• Polycarbonate bowl with plastic guard enables Visual condensate monitoring
Applications
• Suitable for supplying actuators in factory automation lines
• Ideal for pneumatic tool stations requiring high flow
• Used with inert gas supplies in process skids
• Can be used for compressed Air preparation to ISO standards
• Suitable for systems needing vertical mounting with a bracket
• Ideal for pneumatic tool stations requiring high flow
• Used with inert gas supplies in process skids
• Can be used for compressed Air preparation to ISO standards
• Suitable for systems needing vertical mounting with a bracket
What is the permitted operating pressure range for the device?
It operates across 0.2 MPa…1.2 MPa, equivalent to 2 bar…12 bar.
Which materials are used for the housing and bowl to aid installation?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate with a plastic guard.
How does the regulator handle lubricated operating media?
Lubricated operation is possible and, if used, must be maintained as lubricated for subsequent operation.
What mounting orientation and connection sizes are available?
It mounts vertically within ±5° using a bracket and provides G3/4 pneumatic ports with a 3/4 in pressure gauge port.
Related links
- Festo MS Filter Regulator G3/8 in 12 bar, 8233036
- Festo MS Filter Regulator G3/4 in 20 bar, 8233040
- Festo MS Filter Regulator G1/4 in 12 bar, 8233014
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo MS Filter Regulator G 1/2 12 bar, 530224
- Festo MS Filter Regulator 1/4 in G 12 bar, 542298
- Festo MS Filter Regulator 1/4 in G 12 bar, 542300
- Festo MS Filter Regulator G1/2 in 20 bar, 8233042
