Festo MS Filter Regulator, 40 μm, G1/2 in, Automatic, 12 bar, 8232893

Subtotal (1 unit)*

€141.40

(exc. VAT)

€173.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.40

*price indicative

RS Stock No.:
793-223
Mfr. Part No.:
MS6-LFR-1/2-D7-E-R-V-MPA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1/2 in

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Maximum Flow Rate

4500L/min

Connection Thread Standard

G

Series

MS

Drain Type

Automatic

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

62mm

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.5 → 12 bar

Model Number

8232893

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure regulation range, G1/2 port size - MS6-LFR-1/2-D7-E-R-V-MPA, Numeric Part Number: 8232893


This filter regulator controls and conditions compressed Air for industrial pneumatic systems. It combines particulate removal and pressure regulation with a built-in pressure gauge port for monitoring. Designed for inline or front-panel mounting, it operates across typical ambient and media temperature ranges and is compatible with compressed Air and inert gases meeting ISO 8573-1:2010 standards.

Features and Benefits:


• 40 μm filtration delivering greater than 75% condensate separation
• 0.5 to 12 bar regulation range for wide pressure control
• 4,500 L/min standard flow for high-volume applications
• Fully automatic drain reduces manual maintenance
• Polycarbonate bowl with plastic guard for Visual inspection

Applications


• Suitable for machine-tool compressed Air preparation
• Ideal for pneumatic control panels and cabinets
• Used with inert-gas assemblies requiring clean supply
• Can be used for downstream Air quality conditioning
• Appropriate for food-sector installations with supplementary information

What are the permitted operating and storage temperatures?


Media, ambient and storage temperatures range from -10 °C to 60 °C.

What materials are used for wetted and structural components?


The housing is die-cast aluminium, the bowl is Makrolon® polycarbonate, Seals and membrane are NBR, and the separating plate is POM.

How is the unit mounted and connected pneumatically?


It accepts G1/2 pneumatic ports and can be installed inline or front-panel mounted with accessory options.

What drainage and indicator options does it include?


It features a fully automatic condensate drain and provisions for an analogue pressure gauge via a 1/2 in gauge port.

What flow and pressure performance limits should be observed?


The regulator supports up to 4,500 L/min flow and a maximum operating pressure of 12 bar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy