Festo MS Filter Regulator, 40 μm, G3/4 in, Manual, 20 bar, 8232914
- RS Stock No.:
- 793-245
- Mfr. Part No.:
- MS6-LFR-AGE-D7-E-R-M-MPA-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.95
(exc. VAT)
€193.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.95 |
*price indicative
- RS Stock No.:
- 793-245
- Mfr. Part No.:
- MS6-LFR-AGE-D7-E-R-M-MPA-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/4 in | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 4500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8232914 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/4 in | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 4500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8232914 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS6-LFR-AGE-D7-E-R-M-MPA-AS, Numeric Part Number: 8232914
This filter regulator manages downstream pressure while removing condensate and particulates from compressed Air systems. Designed for inline or front-panel installation, it is suitable for pneumatic control loops and instruments operating with compressed Air and inert gases. The unit combines a pressure control element with a transparent polycarbonate bowl and an analogue pressure gauge port, delivering regulated output for industrial environments within a defined temperature envelope.
Features and Benefits:
• 4500 L/min flow capacity enables high-volume Air distribution
• 0.5 to 12 bar setting range provides wide output adjustment
• 20 bar maximum operating pressure supports robust system demands
• 40 μm filtration size removes fine particulates from supply Air
• Manual rotating drain allows controlled condensate removal
• 0.5 to 12 bar setting range provides wide output adjustment
• 20 bar maximum operating pressure supports robust system demands
• 40 μm filtration size removes fine particulates from supply Air
• Manual rotating drain allows controlled condensate removal
Applications
• Suitable for pneumatic actuators in production lines
• Used with inert gas control and distribution systems
• Ideal for Air preparation upstream of valves and cylinders
• Can be used for plant instrumentation requiring steady pressure
• Suitable for food-related machinery with supplementary guidance
• Used with inert gas control and distribution systems
• Ideal for Air preparation upstream of valves and cylinders
• Can be used for plant instrumentation requiring steady pressure
• Suitable for food-related machinery with supplementary guidance
What materials are used for the bowl and housing?
The transparent bowl is polycarbonate while the housing is die-cast aluminium.
Which thread standard and port sizes are provided for connections?
Connections use G-thread with G3/4 ports on inlet and outlet and a 3/4 in pressure gauge port.
What temperatures can the unit operate and be stored at?
It is rated for media, ambient and storage temperatures from -10 °C to 60 °C.
How is condensate handled and what volume can it hold?
Condensate is removed via a manual rotating drain and the bowl holds up to 38 ml.
What level of Air purity is achieved at the outlet?
Outlet Air meets an ISO 8573-1:2010 classification of 7:8:4.
Related links
- Festo MS Filter Regulator G3/4 in 20 bar, 8232913
- Festo MS Filter Regulator G3/4 in 12 bar, 8232915
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
- Festo MS Filter Regulator G1/4 in 20 bar, 8232898
- Festo MS Filter Regulator G3/8 in 20 bar, 8232906
- Festo MS Filter Regulator G1 in 20 bar, 8232922
- Festo MS Filter Regulator G1/4 in 20 bar, 8232899
