Festo MS Filter Regulator, 40 μm, G1/2 in, Automatic, 12 bar, 8232894
- RS Stock No.:
- 793-224
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-V-MPA-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€141.40
(exc. VAT)
€173.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.40 |
*price indicative
- RS Stock No.:
- 793-224
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-V-MPA-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/2 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232894 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/2 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8232894 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, G1/2in Port Size - MS6-LFR-1/2-D7-E-R-V-MPA-AS, Numeric Part Number: 8232894
This filter regulator conditions compressed Air by removing condensate and stabilising downstream pressure for pneumatic systems. It is intended for inline or front-panel installation and accepts compressed Air and inert gases meeting ISO 8573-1:2010 purity classes. The unit integrates a pressure gauge port and a transparent polycarbonate bowl with a plastic guard for Visual inspection of separated liquid.
Features and Benefits:
• 4500 L/min flow rate enables high-flow system supply
• 40 μm filtration protects valves and actuators from particulates
• 0.5 to 12 bar adjustable output supports varied process pressures
• Automatic drain removes condensate without manual intervention
• Operating range -10°C to 60°C suits diverse ambient conditions
• 40 μm filtration protects valves and actuators from particulates
• 0.5 to 12 bar adjustable output supports varied process pressures
• Automatic drain removes condensate without manual intervention
• Operating range -10°C to 60°C suits diverse ambient conditions
Applications
• Used with production pneumatic valve islands and actuators
• Suitable for compressed-air supply to food-process auxiliary systems
• Ideal for workshop compressors feeding machining tools
• Can be used for inert-gas pressure regulation in test rigs
• Suitable for compressed-air supply to food-process auxiliary systems
• Ideal for workshop compressors feeding machining tools
• Can be used for inert-gas pressure regulation in test rigs
What materials contact the medium and affect chemical compatibility?
Seals and membrane are NBR, the bowl is Makrolon®, housing is die-cast aluminium and separating plate is POM.
How is condensate management implemented in operation?
Condensate is separated to >75% efficiency and expelled via a fully automatic drain with 38 ml max condensate volume.
Which pressure connections and gauge interfaces are provided?
Both port 1 and port 2 use G1/2 connections and the pressure gauge port is 1/2 in thread standard.
What performance characteristics describe pressure control stability?
Output pressure remains constant with a maximum hysteresis of 0.25 bar and regulation from 0.5 bar to 12 bar.
Related links
- Festo MS Filter Regulator G1/2 in 12 bar, 8232893
- Festo MS Filter Regulator G1/2 in 12 bar, 8232895
- Festo MS Filter Regulator G 1/2 1.2 MPa
- Festo MS Filter Regulator G1/2 in 12 bar, 8232888
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
- Festo MS Filter Regulator 1/2 in G 20 bar, 579051
- Festo MS Filter Regulator 1/2 in G 20 bar, 588774
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
