Festo MS Filter Regulator, 40 μm, G1/4 in, Automatic, 12 bar, 8232900
- RS Stock No.:
- 793-231
- Mfr. Part No.:
- MS6-LFR-1/4-D7-E-R-V-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€141.40
(exc. VAT)
€173.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.40 |
*price indicative
- RS Stock No.:
- 793-231
- Mfr. Part No.:
- MS6-LFR-1/4-D7-E-R-V-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/4 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 2500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8232900 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/4 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 2500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8232900 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure setting range, G1/4 port size - MS6-LFR-1/4-D7-E-R-V-MPA, Numeric Part Number: 8232900
This filter regulator controls and conditions compressed Air and inert gas in industrial pneumatic systems. It combines particulate removal and pressure regulation with an integrated pressure gauge port, automatic condensate removal and a transparent polycarbonate bowl for Visual monitoring. Designed for moderate corrosion environments, it operates across typical ambient and media temperatures found in factory and food-adjacent installations to maintain a steady downstream pressure.
Features and Benefits:
• 2,500 L/min standard flow rate ensures a steady supply for multiple actuators
• 40 μm filtration captures fine particulates, reducing downstream wear
• 0.5 bar to 12 bar adjustable output supports varied pneumatic tasks
• Fully automatic drain removes condensate without manual intervention
• Polycarbonate bowl provides visible condensate level monitoring
• 40 μm filtration captures fine particulates, reducing downstream wear
• 0.5 bar to 12 bar adjustable output supports varied pneumatic tasks
• Fully automatic drain removes condensate without manual intervention
• Polycarbonate bowl provides visible condensate level monitoring
Applications
• Suitable for supplying compressed Air to production line valves
• Ideal for feeding pneumatic actuators in assembly systems
• Used with inert gas distribution in test rigs
• Can be used for Air quality conditioning in food-related equipment
• Suitable for panel or inline mounting in control cupboards
• Ideal for feeding pneumatic actuators in assembly systems
• Used with inert gas distribution in test rigs
• Can be used for Air quality conditioning in food-related equipment
• Suitable for panel or inline mounting in control cupboards
What pressure range can be regulated by this unit?
The unit allows output adjustment from 0.5 bar up to 12 bar.
Which materials contact the media and how are they specified?
Sealing components are NBR, the diaphragm is NBR, the bowl is Makrolon® polycarbonate and the housing is die-cast aluminium.
What temperature conditions can it withstand during storage and operation?
Both ambient and media temperatures are rated from -10 °C to 60 °C.
How does the device indicate pressure and accommodate gauges?
It provides a 1/4 in pressure gauge port with G thread for analogue gauge installation.
How effective is condensate separation and what drain type is used?
Condensate separation exceeds 75% and removal is handled by a fully automatic drain.
Related links
- Festo MS Filter Regulator G1/2 in 12 bar, 8232893
- Festo MS Filter Regulator G1/4 in Manual 8232856
- Festo MS Filter Regulator G1 in 12 bar, 8232925
- Festo MS Filter Regulator G1/4 in 12 bar, 8232896
- Festo MS Filter Regulator G1/2 in 12 bar, 8232885
- Festo MS Filter Regulator G1/2 in 12 bar, 8232894
- Festo MS Filter Regulator G1/2 in 12 bar, 8232888
- Festo MS Filter Regulator G3/8 in Manual 8232869
