Festo MS Filter Regulator, 5 μm, G1/4 in, Automatic, 12 bar, 8232896
- RS Stock No.:
- 793-226
- Mfr. Part No.:
- MS6-LFR-1/4-D7-C-R-V-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€141.40
(exc. VAT)
€173.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €141.40 |
*price indicative
- RS Stock No.:
- 793-226
- Mfr. Part No.:
- MS6-LFR-1/4-D7-C-R-V-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4000L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232896 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4000L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8232896 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, 5μm Filtration Size - MS6-LFR-1/4-D7-C-R-V-MPA, Numeric Part Number: 8232896
This filter regulator provides combined Air filtration and pressure regulation for compressed-Air systems in industrial settings. It maintains a stable outlet pressure while removing particulate and condensate from process Air, and is suitable for use with compressed Air and inert gases conforming to ISO 8573-1:2010. The unit is intended for vertical mounting and accepts G1/4 pneumatic ports with an integrated pressure gauge connection.
Features and Benefits:
• 0.5 to 12 bar pressure setting range ensures adjustable outlet control
• 4000 L/min standardised flow supports high-volume Air delivery
• 5 μm filtration size captures fine particulates for cleaner Air
• Fully automatic drain removes condensate without manual intervention
• Polycarbonate bowl offers Visual monitoring with Durable material
• 4000 L/min standardised flow supports high-volume Air delivery
• 5 μm filtration size captures fine particulates for cleaner Air
• Fully automatic drain removes condensate without manual intervention
• Polycarbonate bowl offers Visual monitoring with Durable material
Applications
• Suitable for pneumatic tool Air-supply regulation
• Used with inert-gas delivery systems requiring clean Air
• Ideal for panel-mounted compressed-Air treatment units
• Can be used for downstream Air-purity improvement to ISO classes
• Suitable for workshop and production-line Air preparation
• Used with inert-gas delivery systems requiring clean Air
• Ideal for panel-mounted compressed-Air treatment units
• Can be used for downstream Air-purity improvement to ISO classes
• Suitable for workshop and production-line Air preparation
What connection thread standard does it use?
It uses G-standard threaded pneumatic connections with G1/4 ports.
What materials are used for Seals and housing?
Seals are NBR and the housing is die-cast aluminium.
What temperature range can it operate within?
It functions between -10°C and 60°C for ambient and media temperatures.
How is condensate capacity and separation described?
The bowl separates more than 75% of condensate with a maximum condensate volume of 38ml.
Which pressure gauge port size is provided for monitoring?
A 1/4 in pressure gauge port is incorporated for pressure indication.
Related links
- Festo MS Filter Regulator G1/4 in Manual 8232852
- Festo MS Filter Regulator G1/2 in 12 bar, 8232888
- Festo MS Filter Regulator G3/8 in 12 bar, 8232905
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
- Festo MS Filter Regulator G1/4 in 12 bar, 8232897
- Festo MS Filter Regulator G1/2 in 12 bar, 8232893
- Festo MS Filter Regulator G 1/4 1.2 MPa
- Festo MS Filter Regulator G1/4 in Manual 8232856
