Festo MS Filter Regulator, 5 μm, G1/4 in, Automatic, 12 bar, 8232897
- RS Stock No.:
- 793-227
- Mfr. Part No.:
- MS6-LFR-1/4-D7-C-R-V-VS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€131.93
(exc. VAT)
€162.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.93 |
*price indicative
- RS Stock No.:
- 793-227
- Mfr. Part No.:
- MS6-LFR-1/4-D7-C-R-V-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/4 in | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232897 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/4 in | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8232897 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 5μm Filtration Size - MS6-LFR-1/4-D7-C-R-V-VS, Numeric Part Number: 8232897
This filter regulator controls and conditions compressed Air for industrial and pneumatic systems. It maintains a steady downstream pressure while removing particulate and condensate to improve Air quality for actuators and valves. The unit accepts G1/4 pneumatic connections and is suitable for use with compressed Air and inert gases complying with ISO 8573-1:2010.
Features and Benefits:
• 0.5 to 12 bar regulation range ensures flexible output pressure control
• 5 μm filtration removes fine particles to protect downstream components
• Fully automatic condensate drain reduces maintenance interventions
• 4,000 L/min standard flow supports high-throughput installations
• Polycarbonate bowl provides Visual condensate monitoring
• 5 μm filtration removes fine particles to protect downstream components
• Fully automatic condensate drain reduces maintenance interventions
• 4,000 L/min standard flow supports high-throughput installations
• Polycarbonate bowl provides Visual condensate monitoring
Applications
• Suitable for factory pneumatic control lines requiring clean air
• Ideal for feeding actuators and valves in automation systems
• Used with inert gas supplies in process equipment
• Can be used for front-panel or inline installation setups
• Suitable for food-related with supplementary material guidance
• Ideal for feeding actuators and valves in automation systems
• Used with inert gas supplies in process equipment
• Can be used for front-panel or inline installation setups
• Suitable for food-related with supplementary material guidance
What materials are used for the housing and bowl?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate.
Which Seals and membranes are fitted inside the unit?
Seals and membrane components are MADE from NBR for compatible sealing performance.
What mounting orientations are permitted during installation?
It may be mounted on a front panel or installed inline and operated vertically within ±5°.
What temperature limits apply to storage and operation?
Both ambient and media temperature ranges are -10 °C to 60 °C.
How does the regulator perform regarding condensate separation?
It achieves greater than 75% condensate separation with a maximum collected condensate volume of 38 ml.
Related links
- Festo MS Filter Regulator G1/2 in 12 bar, 8232889
- Festo MS Filter Regulator G1/2 in 12 bar, 8232895
- Festo MS Filter Regulator G3/8 in Manual 8232864
- Festo MS Filter Regulator G1/4 in 12 bar, 8232896
- Festo MS Filter Regulator G 1/4 1.2 MPa
- Festo MS Filter Regulator G1/4 in Manual 8232857
- Festo MS Filter Regulator G3/8 in 12 bar, 8232909
- Festo MS Filter Regulator G1/4 in Manual 8232852
