Festo MS Filter Regulator, 5 μm, G3/8 in, Manual, 20 bar, 8232903
- RS Stock No.:
- 793-233
- Mfr. Part No.:
- MS6-LFR-3/8-D7-C-R-M-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€103.14
(exc. VAT)
€126.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.14 |
*price indicative
- RS Stock No.:
- 793-233
- Mfr. Part No.:
- MS6-LFR-3/8-D7-C-R-M-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8232903 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3500L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8232903 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 5μm Filtration Size - MS6-LFR-3/8-D7-C-R-M-MPA, Numeric Part Number: 8232903
This filter regulator conditions compressed Air by removing condensate and stabilising outlet pressure for pneumatic systems. It operates with compressed Air and inert gases to the specified Air purity standards and is intended for vertical or near-vertical installation. The unit includes a rotary knob for pressure adjustment and an integrated analogue pressure gauge port for inline monitoring.
Features and Benefits:
• 0.5 to 12 bar regulation ensures consistent downstream pressure
• 3500 l/min standard flow enables high throughput support
• 5 μm filtration retains fine particulate for cleaner air
• Polycarbonate bowl with plastic guard allows Visual condensate checks
• Manual rotating drain enables controlled condensate removal
• 3500 l/min standard flow enables high throughput support
• 5 μm filtration retains fine particulate for cleaner air
• Polycarbonate bowl with plastic guard allows Visual condensate checks
• Manual rotating drain enables controlled condensate removal
Applications
• Suitable for machine tool Air supply lines
• Ideal for pneumatic actuators and valves
• Used with food-related systems following supplementary material notes
• Can be used in compressed-Air distribution networks
• Suitable for inert gas conditioning in process lines
• Ideal for pneumatic actuators and valves
• Used with food-related systems following supplementary material notes
• Can be used in compressed-Air distribution networks
• Suitable for inert gas conditioning in process lines
What operating temperatures are supported?
It functions between -10 °C and 60 °C for both ambient and media temperatures.
Which connection types are provided for ports?
Both supply and delivery ports use G 3/8 thread with a G 3/8 pressure gauge port.
What materials compose key wetted parts?
The bowl is polycarbonate Makrolon®, the membrane and Seals are NBR, and the housing is die-cast aluminium.
How effective is condensate separation and storage?
Separation exceeds 75% with a condensate bowl capacity of 38 ml.
What pressure performance stability can I expect?
Maximum hysteresis is 0.25 bar, ensuring tight output pressure control.
Related links
- Festo MS Filter Regulator G1 in 20 bar, 8232920
- Festo MS Filter Regulator G 1/2 2 MPa
- Festo MS Filter Regulator G3/8 in 12 bar, 8232905
- Festo MS Filter Regulator G3/8 in 20 bar, 8232904
- Festo MS Filter Regulator G1/4 in 14 bar, 8232850
- Festo MS Filter Regulator G3/8 in 20 bar, 8232906
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
