Parker EPF Hydraulic Filter, 10 μm, G1-1/4, 420 bar
- RS Stock No.:
- 823-670
- Mfr. Part No.:
- EPF4210QIBPMG201
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€1,224.44
(exc. VAT)
€1,506.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,224.44 |
*price indicative
- RS Stock No.:
- 823-670
- Mfr. Part No.:
- EPF4210QIBPMG201
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | G1-1/4 | |
| Product Type | Hydraulic Filter | |
| Maximum Operating Pressure | 420 bar | |
| Maximum Flow Rate | 500L/min | |
| Series | EPF | |
| Connection Thread Standard | G | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Pressure Setting Range | 7bar | |
| Bowl Material | Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size G1-1/4 | ||
Product Type Hydraulic Filter | ||
Maximum Operating Pressure 420 bar | ||
Maximum Flow Rate 500L/min | ||
Series EPF | ||
Connection Thread Standard G | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Pressure Setting Range 7bar | ||
Bowl Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker high-pressure inline hydraulic oil filter designed to provide effective filtration in hydraulic systems, ensuring optimal performance and reliability under demanding conditions.
Compact design for efficient use of space in hydraulic setups
Eco-friendly reusable element core reduces waste and operational costs
Handles flows up to 700 L/min, ensuring high-capacity filtration
Maximum allowable pressure of up to 450 bar enhances system safety
10 μm Micron rating delivers superior filtration for cleaner oil
Related links
- Parker EPF Hydraulic Filter G1-1/4, 420 bar
- Parker EPF Hydraulic Filter G1, 420 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
