Parker EPF Hydraulic Filter, 10 μm, G1, 450 bar
- RS Stock No.:
- 824-253
- Mfr. Part No.:
- EPF3210QIBM3MG161
- Manufacturer:
- Parker
Subtotal (1 unit)*
€852.74
(exc. VAT)
€1,048.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €852.74 |
*price indicative
- RS Stock No.:
- 824-253
- Mfr. Part No.:
- EPF3210QIBM3MG161
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Port Size | G1 | |
| Maximum Flow Rate | 270L/min | |
| Maximum Operating Pressure | 450 bar | |
| Connection Thread Standard | G | |
| Series | EPF | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Pressure Setting Range | 5bar | |
| Bowl Material | Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Port Size G1 | ||
Maximum Flow Rate 270L/min | ||
Maximum Operating Pressure 450 bar | ||
Connection Thread Standard G | ||
Series EPF | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Pressure Setting Range 5bar | ||
Bowl Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker high-pressure inline hydraulic oil filter designed for effective oil filtration in hydraulic systems, ensuring optimal performance and reliability across various applications.
Compact and eco-friendly design enhances environmental sustainability
Reusable element core reduces waste and lowers replacement costs
Flow capacity of up to 700 L/min supports high-performance requirements
Maximum operating pressure of 450 bar ensures durability under demanding conditions
10μm Micron rating delivers efficient particle filtration
Visual indicator provides clear status on element condition
Related links
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 420 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
