Parker EPF Hydraulic Filter, 5 μm, G1, 450 bar

Image representative of range

Subtotal (1 unit)*

€924.55

(exc. VAT)

€1,137.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€924.55

*price indicative

RS Stock No.:
824-685
Mfr. Part No.:
EPF3210QIBT1MG161
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Port Size

G1

Maximum Operating Pressure

450 bar

Maximum Flow Rate

270L/min

Series

EPF

Connection Thread Standard

G

Filtration Size

5μm

Standards/Approvals

ISO 16889

Bowl Material

Steel

Pressure Setting Range

5bar

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker high pressure inline hydraulic oil filter designed for efficient filtration in hydraulic systems, ensuring optimal performance and extending the lifespan of components.

Compact and eco-friendly design with a re-usable element core

Flow capacity of up to 700 L/min (185 GPM) for diverse applications

Operates under maximum pressures of 450 bar (6,500 psi) for robust performance

Micron rating of 10 μm guarantees excellent filtration efficiency

Electrical indicator type allows quick monitoring of filter status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy