Parker EPF Hydraulic Filter, 10 μm, G1-1/4, 420 bar
- RS Stock No.:
- 824-743
- Mfr. Part No.:
- EPF4110QIBPMG201
- Manufacturer:
- Parker
Subtotal (1 unit)*
€944.13
(exc. VAT)
€1,161.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €944.13 |
*price indicative
- RS Stock No.:
- 824-743
- Mfr. Part No.:
- EPF4110QIBPMG201
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Port Size | G1-1/4 | |
| Maximum Flow Rate | 400L/min | |
| Maximum Operating Pressure | 420 bar | |
| Connection Thread Standard | G | |
| Series | EPF | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Bowl Material | Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Port Size G1-1/4 | ||
Maximum Flow Rate 400L/min | ||
Maximum Operating Pressure 420 bar | ||
Connection Thread Standard G | ||
Series EPF | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Bowl Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker inline hydraulic oil filter designed for high-pressure applications, ensuring effective filtration while maintaining compactness and eco-friendliness.
Re-usable element core supports sustainable operations
Handles flows up to 700 L/min for efficient performance
Rated for maximum operating pressure of 450 bar, enhancing durability
Microglass filter element provides superior filtration efficiency
Bypass valve rated at 7.0 bar for reliable protection
Related links
- Parker EPF Hydraulic Filter G1-1/4, 420 bar
- Parker EPF Hydraulic Filter G1, 420 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
