Festo FRC Filter Regulator, 5 μm, 3/8 in G, Automatic, 12 bar, 192662
- RS Stock No.:
- 289-0862
- Mfr. Part No.:
- FRC-3/8-D-5M-O-MINI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€282.32
(exc. VAT)
€347.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.32 |
*price indicative
- RS Stock No.:
- 289-0862
- Mfr. Part No.:
- FRC-3/8-D-5M-O-MINI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1050L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | FRC | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:9:-), ISO 8573-1:2010 (6:8:-) | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 192662 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1050L/min | ||
Maximum Operating Pressure 12 bar | ||
Series FRC | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:9:-), ISO 8573-1:2010 (6:8:-) | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 192662 | ||
- COO (Country of Origin):
- HU
The Festo Service Unit incorporates a filter regulator without a pressure gauge and a proportional standard mist lubricator, facilitating efficient operation. With a maximum condensate volume of 22 ml, it ensures optimal performance in various applications.
In line installation with accessories mounting
Compressed air operating medium
RoHS compliant
Related links
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo FRC Filter Regulator 3/8 in G 16 bar, 192652
- Festo FRC Filter Regulator 3/8 in G 12 bar, 185810
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192644
- Festo FRC Filter Regulator 1/8 in G 12 bar, 192640
- Festo FRC Filter Regulator 1 in 12 bar, 192669
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
