Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-42000-2
- RS Stock No.:
- 763-294
- Mfr. Part No.:
- MB5HFTVM5-42000-2
- Manufacturer:
- Delkin Devices
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-294
- Mfr. Part No.:
- MB5HFTVM5-42000-2
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Driver Module | |
| Memory Size | 512GB | |
| Interface Type | SATA III | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3.8mm | |
| Length | 42mm | |
| Automotive Standard | No | |
| Series | M.2 2242 SATA III Industrial SSD | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Driver Module | ||
Memory Size 512GB | ||
Interface Type SATA III | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals RoHS Compliant | ||
Height 3.8mm | ||
Length 42mm | ||
Automotive Standard No | ||
Series M.2 2242 SATA III Industrial SSD | ||
- COO (Country of Origin):
- TW
The Delkin Devices M.2 2242 Industrial SATA III SSD is a high-performance solid-state drive designed for demanding applications requiring Rapid data access and reliability. With a capacity range from 128GB up to 1TB, it provides optimal storage solutions suitable for industrial use. This SSD leverages the SATA Revision 3.1 Interface for efficient data transfer rates, enabling read speeds of up to 550 MB/s and write speeds of up to 500 MB/s. Built with Advanced technology, it ensures data integrity and enhances operational efficiency even in extreme environments, making it Ideal for embedded systems and various computing tasks. Additionally, it features extensive power management capabilities, ensuring low energy consumption whilst maintaining high operational performance.
Capacity options range from 128GB to 1TB, catering to various storage needs
Utilises SATA Revision 3.1 for seamless compatibility with SATA Gen3, Gen2, and Gen1 interfaces
Delivers sequential read speeds of up to 550 MB/s and write speeds of up to 500 MB/s
Constructed with 3D TLC NAND flash for enhanced data reliability and performance
Incorporates Advanced wear leveling algorithms to maximise lifespan and reliability under heavy use
Supports TRIM and SMART commands for improved operational efficiency and data integrity
Operates within a wide temperature range of -40°C to 85°C, suitable for rigorous industrial environments
Low power consumption features, including DEVSLP mode, optimising battery life in portable devices
Protected with bad Block management that enhances data reliability by preventing data storage in defective areas
Achieves a mean time between failures (MTBF) of over 3,000,000 hours, ensuring long-term dependability
Related links
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-80000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, ME5HFTVM5-3N000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, DE5HFTVM5-35000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-42000-2
- Delkin Devices NAND 1 TB SATA III Driver Module, MB1TFTWM5-42000-2
- Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, DE1HFTUM5-35000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, ME1HFTTM5-3N000-2
