Delkin Devices NAND 512 GB SATA III Driver Module, DE5HFTVM5-35000-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-292
Mfr. Part No.:
DE5HFTVM5-35000-2
Manufacturer:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

512GB

Product Type

Driver Module

Interface Type

SATA III

Mount Type

Plug-in

Cell Type

NAND

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

100mm

Height

7mm

Width

69.85mm

Standards/Approvals

RoHS

Automotive Standard

No

Series

Utility+ SATA III Industrial 2.5” SSD

COO (Country of Origin):
TW
The Delkin Devices Industrial SATA III SSD serves as a high-performance storage solution tailored for industrial applications. Built with 3D TLC NAND technology, it offers robust reliability and impressive storage capacities ranging from 128GB to 2TB. This SSD is designed to withstand extreme conditions, featuring a wide operational temperature range of -40°C to 85°C, and a mean time between failures (MTBF) exceeding 3,000,000 hours. With its SATA Revision 3.1 interface, the drive ensures compatibility and efficiency, making it Ideal for demanding environments where performance stability is crucial. Advanced technologies such as TRIM and SMART integration further enhance its operational efficiency and lifespan, establishing it as a dependable choice for critical applications requiring Rapid data access and durability under stress.

Exceptional endurance with TBW ratings, ensuring reliability over prolonged usage

Advanced Wear Leveling algorithms extend the lifespan of NAND flash by evenly distributing write cycles

Low Density Parity Check (LDPC) ECC implemented for enhanced error correction and data integrity

Support for TRIM command to optimise free space management and maintain high performance

Compliant with RoHS standards, showcasing a commitment to environmental sustainability

Optimised power consumption during operations and idle states, enhancing energy efficiency

Includes DevSleep mode for ultra-low power management, perfect for battery-operated systems

Rugged design resistant to shock and vibrations, tailored for industrial environments

Comprehensive compatibility with SATA Gen1, Gen2, and Gen3 interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy