Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- RS Stock No.:
- 763-243
- Mfr. Part No.:
- MP1HFTTMN-80000-2
- Manufacturer:
- Delkin Devices
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-243
- Mfr. Part No.:
- MP1HFTTMN-80000-2
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Driver Module | |
| Memory Size | 128GB | |
| Interface Type | PCIe Gen 3 | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3.8mm | |
| Length | 80mm | |
| Automotive Standard | No | |
| Series | M.2 2280 Industrial PCIe SSD | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Driver Module | ||
Memory Size 128GB | ||
Interface Type PCIe Gen 3 | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals RoHS Compliant | ||
Height 3.8mm | ||
Length 80mm | ||
Automotive Standard No | ||
Series M.2 2280 Industrial PCIe SSD | ||
- COO (Country of Origin):
- TW
The Delkin Devices M.2 2280 Industrial PCIe SSD delivers high-performance storage solutions specifically engineered to meet the demands of industrial applications. Utilising a PCIe Gen 3 x 4 interface, this solid-state drive is capable of exceptional data transfer rates of up to 2450 MB/s for reading and 1900 MB/s for writing. With a robust form factor, it ensures reliability and efficiency in challenging conditions, making it Ideal for environments where consistent performance is paramount. Supporting capacities up to 2TB, this SSD maintains data integrity and endurance perfect for professional users seeking dependable storage solutions without compromising on speed or durability.
Equipped with LDPC (Low Density Parity Check) ECC algorithm for enhanced data reliability and error correction
Endures extreme temperatures, operating effectively from -40°C to 85°C for both storage and usage
Offers sustained performance with sequential read/write speeds significantly improving workflow efficiency
Employs dynamic SLC caching for optimised performance in demanding tasks
Incorporates Advanced features like TRIM and SMART for improved management and longevity
Built with industrial-grade 3D TLC flash memory, ensuring high durability and lower failure rates
Includes comprehensive power management, operating on a 3.3V supply, offering reduced power consumption
Supports a range of capacities from 128GB to 2TB, catering to diverse storage needs
Related links
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-80000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, ME1HFTTM5-3N000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-42000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, DE1HFTUM5-35000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-80000-2
- Delkin Devices NAND 128 GB SD Memory Card, USDCOEM-128GB
