Microchip Split Gate 64 MB SPI, SQI Flash Memory 16-Pin SOIC, SST26VF064BT-104I/SO

Subtotal (1 reel of 1000 units)*

€4,704.00

(exc. VAT)

€5,786.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€4.704€4,704.00

*price indicative

RS Stock No.:
264-8839
Mfr. Part No.:
SST26VF064BT-104I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64MB

Product Type

Flash Memory

Interface Type

SPI, SQI

Package Type

SOIC

Pin Count

16

Organisation

8M x 8

Maximum Clock Frequency

104MHz

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Width

6mm

Length

4.9mm

Standards/Approvals

RoHS, JEDEC

Number of Bits per Word

8

Series

SST26VF

Supply Current

20mA

Automotive Standard

AEC-Q100

The Microchip Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. It also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF064B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The device’s high performance and reliability make it the ideal choice for network appliance, DSL and cable modems, wireless LAN, computing, digital TV, smart meter, server, set top box, automotive and other industrial applications. Further benefits are achieved with SST’s proprietary, high-performance cmos super flash® technology, which significantly improves performance and reliability, and lowers power consumption for high bandwidth, compact designs.

x1/x2/x4 Serial Peripheral Interface (SPI) Protocol and SQI protocol

Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around

Page-Program- 256 Bytes per page in x1 or x4 mode

Serial flash Discoverable Parameters (SFDP)

RoHS compliant

-40°C to +85°C industrial temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy