Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGMFI013

Subtotal (1 unit)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.66

*price indicative

RS Stock No.:
273-5372
Mfr. Part No.:
S25FL128LAGMFI013
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

128MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

16 MB

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

S25

Infineon S25 Series Flash Memory, 128MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL128LAGMFI013


This flash memory provides non-volatile storage for embedded systems operating across a wide temperature range. It uses a serial peripheral Interface to deliver fast data transfers in a Compact WSON package. The device is designed for automotive and industrial environments and conforms to relevant environmental and reliability standards.

Features and Benefits:


• 133MHz clock delivers high-speed SPI transfers
• 2.7V to 3.6V supply enables flexible power-domain integration
• NOR cell architecture permits execute-in-place functionality
• -40°C to 85°C range supports extended temperature operation
• 8-pin WSON reduces board footprint while simplifying routing

Applications


• Suitable for automotive control modules requiring hardened storage
• Ideal for industrial instrumentation with extended temperature needs
• Used with microcontrollers requiring execute-in-place code
• Can be used for firmware storage in vehicle electronics
• Used for boot code storage in safety‑critical systems

What packaging format does it use for PCB assembly?


It is supplied in an 8‑pin WSON package to save board area and aid thermal dissipation.

Which certification indicates suitability for automotive use?


It holds AEC‑Q100 certification indicating it meets automotive stress‑screening criteria.

What memory organisation options are indicated for system design?


The device is organised as 16MB units, enabling addressing schemes for larger capacity implementations.

How does the device address environmental regulations?


It is RoHS‑compliant, meeting restrictions on hazardous substances in electronic components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy