Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI003

Subtotal (1 reel of 2500 units)*

€9,355.00

(exc. VAT)

€11,507.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€3.742€9,355.00

*price indicative

RS Stock No.:
273-5378
Mfr. Part No.:
S25FL128SAGNFI003
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

128MB

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

16MB

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100 Grade 3, AEC-Q100 Grade 2, AEC-Q100 Grade 1

Series

S25

Supply Current

100mA

COO (Country of Origin):
US

Infineon S25 Series Flash Memory, 128MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL128SAGNFI003


This flash memory provides serial NOR storage for embedded and automotive systems, offering a Compact package and SPI Interface for fast non-volatile data access. It is designed for operation across wide temperature ranges and supports automotive-grade qualification and environmental restrictions relevant to product deployment.

Features and Benefits:


• 133MHz clock enabling high-speed data transfers
• 2.7V to 3.6V supply ensuring flexible power compatibility
• 100mA supply current supporting predictable power budgeting
• 8-pin WSON package permitting Compact board integration
• NOR cell architecture offering fast random read performance

Applications


• Suitable for firmware storage in control units
• Ideal for automotive systems requiring graded components
• Used with embedded devices needing serial code storage
• Can be used for industrial controllers in harsh climates

What temperature range can it operate within?


It is rated for operation from -40°C to +85°C.

Which package and pin count are used for PCB layout?


The device is supplied in an 8-pin WSON package for Compact footprints.

What access Interface does it provide for host controllers?


It uses an SPI serial Interface for command and data transactions.

How is the memory organised internally?


The internal organisation is 16MB units to form the total memory capacity.

What automotive qualification levels are available?


It meets AEC-Q100 Grade 1, Grade 2 and Grade 3 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy