Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI013
- RS Stock No.:
- 273-5434
- Mfr. Part No.:
- S70FL01GSAGMFI013
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €16.85 |
| 50 + | €15.20 |
*price indicative
- RS Stock No.:
- 273-5434
- Mfr. Part No.:
- S70FL01GSAGMFI013
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1GB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 128 MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1GB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 128 MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The Infineon Flash Memory has serial peripheral interface with Multi IO with 32 bit extended addressing. This flash memory has one time program array of 2048 bytes. It has status register bits to control protection against program or erase of a contiguous range of sectors. The individual sector protection controlled by boot code or password.
Pb free package
CMOS 3.0 V core
Double data rate option
Minimum 20 year data retention
SPI clock polarity and phase modes 0 and 3
Minimum 100000 program and erase cycles
Related links
- Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI013
- Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI011
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 64 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000
