Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 800 μm 23 mm
- RS Stock No.:
- 766-967
- Mfr. Part No.:
- 28R1102-000
- Manufacturer:
- Qnity Laird
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.96
(exc. VAT)
€1.18
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.96 |
| 10 - 24 | €0.67 |
| 25 - 49 | €0.58 |
| 50 - 99 | €0.52 |
| 100 + | €0.46 |
*price indicative
- RS Stock No.:
- 766-967
- Mfr. Part No.:
- 28R1102-000
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 30MHz | |
| Internal Width | 23mm | |
| Application | Emi/Rfi Suppression | |
| Material | Ferrite | |
| Impedance at 100 MHz | 154Ω | |
| Internal Height | 800μm | |
| Maximum Frequency | 500MHz | |
| Openable | No | |
| External Depth | 15mm | |
| Gapped | No | |
| External Height | 5.8mm | |
| External Width | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Minimum Frequency 30MHz | ||
Internal Width 23mm | ||
Application Emi/Rfi Suppression | ||
Material Ferrite | ||
Impedance at 100 MHz 154Ω | ||
Internal Height 800μm | ||
Maximum Frequency 500MHz | ||
Openable No | ||
External Depth 15mm | ||
Gapped No | ||
External Height 5.8mm | ||
External Width 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Broadband EMI Ribbon Ferrite Cable Core is designed to suppress electromagnetic interference across the frequency range of 30 MHz to 500 MHz. It is specifically engineered for ribbon cable applications where Compact size and effective filtering are required. The component ensures reliable performance with long service life and compliance to environmental standards, making it suitable for industrial and electronic systems.
Outer height dimension measures 5.80 mm and outer width dimension measures 28.00 mm with length of 15.00 mm
Maximum ribbon Flex cable thickness supported is 0.65 mm
Shelf life of 30 years with lead free REACH and ROHS compliance
Related links
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 19 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.7 mm 23.5 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 30 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1 mm 28 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.51 mm 33 mm
- Qnity Laird Ferrite Bead Solid Cylindrical Core 14.27 mm, For: EMI Suppression 7.87 mm ID 15.88 mm OD
- Qnity Laird Ferrite Rod 7.72 mm 28.58 mm
- Qnity Laird Ferrite Rod 13.57 mm 6.35 mm
