Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 510 μm 33 mm
- RS Stock No.:
- 766-971
- Mfr. Part No.:
- 28R1457-400
- Manufacturer:
- Qnity Laird
Get a bulk buy discount
Add 10 more to save 29%
View bulk pricing optionsSubtotal (1 unit)*
€0.97
(exc. VAT)
€1.19
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.97 | - |
| 10 - 24 | €0.68 | 29% |
| 25 - 49 | €0.59 | 39% |
| 50 - 99 | €0.52 | 46% |
| 100 + | €0.46 | 52% |
*price indicative
- RS Stock No.:
- 766-971
- Mfr. Part No.:
- 28R1457-400
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Application | Emi/Rfi Suppression | |
| Internal Width | 33mm | |
| Minimum Frequency | 30MHz | |
| Internal Height | 510μm | |
| Impedance at 100 MHz | 140Ω | |
| Material | Ferrite | |
| Maximum Frequency | 500MHz | |
| Openable | No | |
| External Depth | 13.46mm | |
| External Height | 4.5mm | |
| Gapped | No | |
| External Width | 37.01mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Application Emi/Rfi Suppression | ||
Internal Width 33mm | ||
Minimum Frequency 30MHz | ||
Internal Height 510μm | ||
Impedance at 100 MHz 140Ω | ||
Material Ferrite | ||
Maximum Frequency 500MHz | ||
Openable No | ||
External Depth 13.46mm | ||
External Height 4.5mm | ||
Gapped No | ||
External Width 37.01mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Broadband EMI Ribbon Ferrite Cable Core is designed to suppress electromagnetic interference across the frequency range of 30 MHz to 500 MHz. It is engineered for ribbon cable applications where Compact dimensions and effective filtering are required. The component ensures reliable performance with long service life and compliance to environmental standards, making it suitable for industrial and electronic systems.
Inner height dimension measures 0.51 mm and inner width dimension measures 33.00 mm
Outer height dimension measures 7.00 mm and outer width dimension measures 34.00 mm with length of 13.46 mm
Maximum ribbon Flex cable thickness supported is 0.01 inches
Shelf life of 30 years with lead free REACH and ROHS compliance
Related links
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1 mm 28 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.8 mm 23 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 19 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 30 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.7 mm 23.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 35 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11 mm
