Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 30 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 30%

View bulk pricing options

Subtotal (1 unit)*

€2.72

(exc. VAT)

€3.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.72-
10 - 24€1.8830%
25 - 49€1.6140%
50 - 99€1.4048%
100 +€1.2454%

*price indicative

RS Stock No.:
766-972
Mfr. Part No.:
28R1496-000
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Flat Cable Ferrite Core

Sub Type

Ferrite Core

Minimum Frequency

30MHz

Internal Width

30mm

Application

Emi/Rfi Suppression

Internal Height

1.25mm

Impedance at 100 MHz

239Ω

Material

Ferrite

Maximum Frequency

500MHz

Openable

No

External Depth

25mm

Gapped

No

External Height

9.25mm

External Width

38mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Laird a Dupont Business Broadband EMI Ribbon Ferrite Cable Core is designed to suppress electromagnetic interference across the frequency range of 30 MHz to 500 MHz. It is engineered for ribbon cable applications where Compact dimensions and strong filtering performance are required. The component ensures reliable operation with long service life and compliance to environmental standards, making it suitable for industrial and electronic systems.

Inner height dimension measures 1.25 mm and inner width dimension measures 30.00 mm

Designed for one turn configuration with shelf life of 30 years

Provides broadband filtering suitable for ribbon cable applications

Lead free REACH and ROHS compliant construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy