Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1 mm 28 mm
- RS Stock No.:
- 766-970
- Mfr. Part No.:
- 28R1340-100
- Manufacturer:
- Qnity Laird
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.01
(exc. VAT)
€1.24
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.01 |
| 10 - 24 | €0.71 |
| 25 - 49 | €0.60 |
| 50 - 99 | €0.54 |
| 100 + | €0.48 |
*price indicative
- RS Stock No.:
- 766-970
- Mfr. Part No.:
- 28R1340-100
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Internal Width | 28mm | |
| Minimum Frequency | 30MHz | |
| Application | Emi/Rfi Suppression | |
| Material | Ferrite | |
| Internal Height | 1mm | |
| Impedance at 100 MHz | 139Ω | |
| Maximum Frequency | 500MHz | |
| Openable | No | |
| External Depth | 12mm | |
| External Height | 7mm | |
| Gapped | No | |
| External Width | 34mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Internal Width 28mm | ||
Minimum Frequency 30MHz | ||
Application Emi/Rfi Suppression | ||
Material Ferrite | ||
Internal Height 1mm | ||
Impedance at 100 MHz 139Ω | ||
Maximum Frequency 500MHz | ||
Openable No | ||
External Depth 12mm | ||
External Height 7mm | ||
Gapped No | ||
External Width 34mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Broadband EMI Ribbon Ferrite Cable Core is designed to suppress electromagnetic interference across the frequency range of 30 MHz to 500 MHz. It is specifically engineered for ribbon cable applications where Compact dimensions and effective filtering are required. The component ensures reliable performance with long service life and compliance to environmental standards, making it suitable for industrial and electronic systems.
Impedance of 50 Ohm at 25 MHz 139 Ohm at 100 MHz and 315 Ohm at 300 MHz
Inner height dimension measures 1.00 mm and inner width dimension measures 28.00 mm
Outer height dimension measures 7.00 mm and outer width dimension measures 34.00 mm with length of 12.00 mm
Maximum ribbon Flex cable thickness supported is 0.85 mm
Related links
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.8 mm 23 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 19 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 30 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.51 mm 33 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.7 mm 23.5 mm
- Qnity Laird Ferrite Core 13.62 mm 28.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 28 mm
- Qnity Laird Ferrite Bead Solid Cylindrical Core 28.58 mm, For: EMI Suppression 7.87 mm ID 15.88 mm OD
