Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Split Flat Core 2 mm 52 mm
- RS Stock No.:
- 163-3141
- Mfr. Part No.:
- 74272591
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 24 units)*
€202.99
(exc. VAT)
€249.67
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | €8.458 | €202.99 |
*price indicative
- RS Stock No.:
- 163-3141
- Mfr. Part No.:
- 74272591
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite | |
| Maximum Number of Wires | 40 | |
| Sub Type | Split Flat Core | |
| Internal Width | 52mm | |
| Application | RFI Suppression | |
| Material | 4W620 | |
| Impedance at 100 MHz | 180Ω | |
| Internal Height | 2mm | |
| Openable | Yes | |
| External Depth | 13mm | |
| External Width | 63mm | |
| External Height | 28.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite | ||
Maximum Number of Wires 40 | ||
Sub Type Split Flat Core | ||
Internal Width 52mm | ||
Application RFI Suppression | ||
Material 4W620 | ||
Impedance at 100 MHz 180Ω | ||
Internal Height 2mm | ||
Openable Yes | ||
External Depth 13mm | ||
External Width 63mm | ||
External Height 28.5mm | ||
Standards/Approvals No | ||
Split ferrite block cores, ready for use with metal clamp and adhesive tape
Simple attachment to cables that are already installed or provided with plug connectors
for serious interference problems with ribbon cables used on digital devices
Fully ready for use with metal clamp and adhesive tape
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires 1.3 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.5 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, Star-Flat Snap Ferrite 52 mm 52 mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core 2 mm 48.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
