Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Split Flat Core 2 mm 52 mm
- RS Stock No.:
- 260-6600
- Mfr. Part No.:
- 74272591
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 15 more to save €10.05
View bulk pricing optionsSubtotal (1 unit)*
€9.40
(exc. VAT)
€11.56
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €9.40 | - |
| 15 - 49 | €8.73 | €10.05 |
| 50 - 99 | €8.07 | €66.50 |
| 100 - 249 | €7.06 | €234.00 |
| 250 + | €6.40 | €750.00 |
*price indicative
- RS Stock No.:
- 260-6600
- Mfr. Part No.:
- 74272591
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 40 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | Split Flat Core | |
| Internal Width | 52mm | |
| Application | RFI Suppression | |
| Material | 4W620 | |
| Internal Height | 2mm | |
| Impedance at 100 MHz | 180Ω | |
| Openable | Yes | |
| External Depth | 13mm | |
| External Height | 28.5mm | |
| External Width | 63mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 40 | ||
Product Type Flat Cable Ferrite | ||
Sub Type Split Flat Core | ||
Internal Width 52mm | ||
Application RFI Suppression | ||
Material 4W620 | ||
Internal Height 2mm | ||
Impedance at 100 MHz 180Ω | ||
Openable Yes | ||
External Depth 13mm | ||
External Height 28.5mm | ||
External Width 63mm | ||
Standards/Approvals No | ||
Split ferrite block cores, ready for use with metal clamp and adhesive tape
Simple attachment to cables that are already installed or provided with plug connectors
for serious interference problems with ribbon cables used on digital devices
Fully ready for use with metal clamp and adhesive tape
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires 1.3 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.5 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, Star-Flat Snap Ferrite 52 mm 52 mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core 2 mm 48.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
