Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 124-2572
- Distrelec Article No.:
- 304-10-173
- Mfr. Part No.:
- RSF57Y100GC/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€48.92
(exc. VAT)
€60.17
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.92 |
*price indicative
- RS Stock No.:
- 124-2572
- Distrelec Article No.:
- 304-10-173
- Mfr. Part No.:
- RSF57Y100GC/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | RSF50 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series RSF50 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, NO/NC, PVDF - RSF50 Series - RSF57Y100GC/RS
When you need a durable way to monitor the levels of harsh substances in a tank, use this float switch from Sensata Cynergy3. Thanks to its polyvinylidene fluoride construction, it's resistant to chemicals, heat and abrasion, making it suitable for use in heavy-duty applications. It's compatible with fluids that have a minimum specific gravity of 0.85, so you can use it with water as well as common oils and acids. This float switch is commonly used in vending, printing and chemical dosing applications.
Features & Benefits
• Wide operating temperature range of -10°C to +105°C for use in demanding environments
• Switching current of 600mA for energy efficiency
• Mounts on the top or bottom of a tank for use in situations where there's no side access
• Cable length of 1m for a flexible electrical connection
What's the configuration of this float switch?
This float switch has a normally open configuration. However, it's simple to change the configuration to normally closed by removing the float from the stem and rotating it 180°, making it a versatile choice.
Related links
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max, 300 V dc dc
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
