Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 124-2557
- Mfr. Part No.:
- RSF104Y100JN/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€24.40
(exc. VAT)
€30.01
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.40 |
*price indicative
- RS Stock No.:
- 124-2557
- Mfr. Part No.:
- RSF104Y100JN/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Series | RSF100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Series RSF100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Vertical Float Switch, NO/NC, 120V DC - RSF100 Series - RSF104Y100JN/RS
Use this vertical float switch from Sensata Cynergy3 to monitor liquid levels in small tanks. Thanks to its small float length of 43mm and its compact width of 21.5mm, it will take up minimal space. The polypropylene body material is resistant to heat, chemicals and wear for durability in demanding applications. Its switching current of 600mA makes it an energy-efficient choice. Use this float switch to control liquid levels in food processing, agriculture and the pharmaceutical processing industry.
Features & Benefits
• Choice between NO and NC operation by inverting the float for versatile operation
• Cable length of 1m for a flexible electrical connection
• Cable sheath made of PVC to protect wiring against moisture and wear
• Wide operating temperature range between -20°C and +100°C for use in demanding environments
How do I install this float switch?
This vertical float switch fits at the bottom or top of a tank from the outside, so there's no need to access the inside. An M12 connector and a compression seal make it simple to securely install the switch.
Related links
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
