Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7589
- Mfr. Part No.:
- RSF74YNP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€21.77
(exc. VAT)
€26.78
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.77 |
*price indicative
- RS Stock No.:
- 869-7589
- Mfr. Part No.:
- RSF74YNP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF70 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF70 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, Polypropylene, 240V AC - RSF70 Series - RSF74YNP
Need to monitor liquid levels in your system but don't have access to the inside of the tank? This Sensata Cynergy3 horizontal float switch is designed for external mounting. A nitrile gasket and back nut ensure a tight seal to prevent leaks. As the nitrile material is resistant to abrasion and chemicals, it will last a long time without wearing down. You'll see float switches like this one installed alongside pumps and alarm systems in industrial containers, wells and sewage systems. They're also commonly found in vending machines and food processing equipment.
Features & Benefits
• Wide operating temperature range of -20°C to +100°C for use in demanding environments
• NO/NC (normally closed/normally open) configuration offers flexibility for different set-ups
• M12 plug for easy connections without the need for additional tooling
• Polypropylene (PP) body material for durability and chemical resistance
How does the product work?
This switch consists of a pivoting actuator with a magnet that moves as the liquid level rises and falls. This causes a change in the electromagnetic field. When the switch's sensor detects this change, it triggers the contacts to open or close.
Related links
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
