Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 756-4211
- Distrelec Article No.:
- 300-75-800
- Mfr. Part No.:
- RSF104Y100JN
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-4211
- Distrelec Article No.:
- 300-75-800
- Mfr. Part No.:
- RSF104Y100JN
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Vertical Float Switch, 600mA, Polypropylene - RSF100 Series - RSF104Y100JN
This float switch from Sensata Cynergy3 monitors liquid levels in your container. It helps prevent overflow hazards in water catchment areas and can also be used to keep track of liquid volume when emptying or filling a tank. Any changes in level are detected by the sensor component that floats on the liquid surface. It then signals the switch to open or close your circuit when the levels reach a certain point. It's commonly used in fire water towers and cisterns, as well as to detect leaks in water tanks.
Features & Benefits
• PP (polypropylene) body material for resistance to abrasion
• Broad operating temperature range of -20°C to +100°C for use in demanding environments
• Mounts externally for use with tanks where there's no access to the interior
• Compact dimensions of 75 (length) x 21.5mm (width) to save space
Does this switch resist leaks?
Yes, the M12 connector terminal resists leaks using a nitrile rubber gasket ring that fits between the components. This material is resistant to water and oil, ensuring a secure and durable seal.
Related links
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
