Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0232
- Mfr. Part No.:
- SSF67A25B250PM12
- Manufacturer:
- Cynergy3
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-0232
- Mfr. Part No.:
- SSF67A25B250PM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67PM12 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 10 Bar, 277mm Length - SSF67PM12 Series - SSF67A25B250PM12
Manage the level of liquid in your tank using this vertical float switch from Sensata Cynergy3. It's made from a tough stainless steel material for resistance to impact and corrosion. A maximum operating pressure of 10 bar makes it suitable for use in high-pressure applications. Thanks to its wide operating temperature range between -20°C and +135°C, it's suitable for use in demanding environments. This float switch is commonly used in chemical plants as well as food and beverage production.
Features & Benefits
• Nitrile gasket seal is resistant to oils and chemicals for a durable seal
• Built-in M12 4-pin connector for quick setup
• Maximum switching current of 600mA for energy-efficient operation
How does this float switch work?
This vertical switch comes with a float and a stem. You can fix the stem at the top or bottom of your tank with the floating element resting on the surface of the fluid. When the fluid drops below or rises above the preset level, the internal switch is activated, causing the attached pump to open or close.
Related links
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
