Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NO, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0242
- Mfr. Part No.:
- SSF67A50A200PM12
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€279.01
(exc. VAT)
€343.18
(inc. VAT)
Last RS stock
- Plus 4 unit(s) shipping from 03 August 2026
- Final 2 unit(s) shipping from 10 August 2026
Units | Per unit |
|---|---|
| 1 + | €279.01 |
*price indicative
- RS Stock No.:
- 780-0242
- Mfr. Part No.:
- SSF67A50A200PM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 2 NO | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 2 NO | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67PM12 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, Vertical Mounting Type, 10 Bar Maximum Pressure - SSF67PM12 Series - SSF67A50A200PM12
Use this vertical float switch from Sensata Cynergy3 to help you accurately monitor and control liquid levels in your industrial tanks. As it has a dual switching function, it can indicate both high and low liquid levels to help you automate the draining of your containers. This switch is compatible with fluids that have a minimum specific gravity of 0.8, so you can use it with media such as kerosene and alcohol. It's designed for vertical mounting on the top or bottom of your tank, making it a good choice for tanks where there's no side access. You'll commonly find this float switch used in the oil and gas industry.
Features & Benefits
• Stainless steel body is resistant to corrosion for long-term performance in harsh environments
• Maximum pressure of 10 bar for use in heavy-duty applications
• Nitrile gasket prevents leakage for optimal performance
• M12 4-pin connector has an IP67 rating for protection against dust and immersion in 1m of water for up to 30 minutes
Does this switch consume a lot of energy?
This float switch has a maximum switching current of just 600mA, making it an energy-efficient choice.
Related links
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
