Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

€21.36

(exc. VAT)

€26.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€21.36

*price indicative

RS Stock No.:
869-7570
Distrelec Article No.:
304-22-593
Mfr. Part No.:
RSF73YNP
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

WRAS

Series

RSF70

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sensata Cynergy3 Horizontal Float Switch, NO/NC, 240V AC - RSF70 Series - RSF73YNP


This float switch from Sensata's Cynergy3 range is designed to monitor and respond to changing liquid levels in your tanks, containers or wells. It's designed for external mounting, so there's no need for access to the inside of the tank. Thanks to its wide operating temperature range of -20°C to +75°C, it's suitable for use with both hot and cold liquids. For enhanced versatility, you can reverse the switch action by mounting the switch so the float can move upward rather than downward. It's commonly used to activate pumps or alarms in waterworks, sewage systems and food processing machinery.

Features & Benefits


• M12 plug offers easy connection to circuitry and devices without the need for any additional tooling

• Nylon body for durability and corrosion resistance

• Nitrile gasket seal and back nut to help prevent leakage

How does this switch work?


The switch's actuator magnet causes electromagnetic fluctuations as it rises and falls with liquid levels. The corresponding sensor reacts to any changes in your tank's magnetic field and triggers the contacts to open or close.

Related links