Philips Lighting BVP169 Floodlight, 1 LED, 135 W Grey, 15750 lm, IP65
- RS Stock No.:
- 217-726
- Mfr. Part No.:
- 911401885586
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€292.06
(exc. VAT)
€359.23
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.06 |
*price indicative
- RS Stock No.:
- 217-726
- Mfr. Part No.:
- 911401885586
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Power | 135W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Mount Type | Universal, Bracket, Angle | |
| Luminous Flux | 15750lm | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -25°C | |
| Series | BVP169 | |
| Maximum Operating Temperature | 40°C | |
| Depth | 401mm | |
| Standards/Approvals | No | |
| Width | 282mm | |
| Height | 37mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 52° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Power 135W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Mount Type Universal, Bracket, Angle | ||
Luminous Flux 15750lm | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -25°C | ||
Series BVP169 | ||
Maximum Operating Temperature 40°C | ||
Depth 401mm | ||
Standards/Approvals No | ||
Width 282mm | ||
Height 37mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Diffuser Material Tempered Glass | ||
Beam Angle 52° | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Housing Material Aluminium die cast
Reflector material Polycarbonate
Optic material Glass
Related links
- Philips Lighting BVP169 Floodlight 135 W Grey IP65
- Philips Lighting BVP169 Floodlight 135 W Grey IP65
- Philips Lighting BVP169 Floodlight 150 W Grey IP65
- Philips Lighting BVP169 Floodlight 180 W Grey IP65
- Philips Lighting BVP169 Floodlight 90 W Grey IP65
- Philips Lighting BVP169 Floodlight 100 W Grey IP65
- Philips Lighting BVP169 Floodlight 90 W Grey IP65
- Philips Lighting BVP169 Floodlight 180 W Grey IP65
