brennenstuhl JARO Light, 1 LED, 30 W Black, 3450 lm, IP65, 220V ac
- RS Stock No.:
- 866-523
- Mfr. Part No.:
- 1171250341
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€33.38
(exc. VAT)
€41.06
(inc. VAT)
- 31 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €33.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 866-523
- Mfr. Part No.:
- 1171250341
- Manufacturer:
- brennenstuhl
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Power | 30W | |
| Product Type | Light | |
| Voltage | 220V ac | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 200W | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Colour | Black | |
| Luminous Flux | 3450lm | |
| Mount Type | Wall Mount | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Colour Reference Code | 865 | |
| Maximum Operating Temperature | 40°C | |
| Series | JARO | |
| Width | 185mm | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Height | 145mm | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| PIR Included | No | |
| Lamp Type | LED | |
| Sub Type | Outdoor Floodlight | |
| Lamp Supplied | Yes | |
| Beam Angle | 110° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Power 30W | ||
Product Type Light | ||
Voltage 220V ac | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 200W | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Colour Black | ||
Luminous Flux 3450lm | ||
Mount Type Wall Mount | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Colour Reference Code 865 | ||
Maximum Operating Temperature 40°C | ||
Series JARO | ||
Width 185mm | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
Height 145mm | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
PIR Included No | ||
Lamp Type LED | ||
Sub Type Outdoor Floodlight | ||
Lamp Supplied Yes | ||
Beam Angle 110° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl JARO Light 30 W Black IP65, 220V ac
- brennenstuhl JARO Light 150 W Black IP65, 220V ac
- brennenstuhl JARO Light 10 W Black IP65, 220V ac
- brennenstuhl JARO Light 100 W Black IP65, 220V ac
- brennenstuhl Professional LED Light 50 W Black IP65, 220V ac
- brennenstuhl Rechargeable LED Light 50 W Black IP65, 220V ac
- brennenstuhl Solar LED Light 3.9 W Black IP65, 220V ac
- brennenstuhl JARO 7060 Projector 5800 lm 220V
