LEDVANCE LED Floodlight, 1 LED, 50 W, IP65, 230 V
- RS Stock No.:
- 122-3589
- Mfr. Part No.:
- 4058075001107
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3589
- Mfr. Part No.:
- 4058075001107
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 50 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Colour Temperature | 3000K | |
| Life Hours | 30000h | |
| Height | 217mm | |
| Width | 64 mm | |
| Depth | 234 mm | |
| Solar Panel | No | |
| Lamp Type | LED | |
| Beam Angle | 100° | |
| Maximum Operating Temperature | +50°C | |
| Case Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 50 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Colour Temperature 3000K | ||
Life Hours 30000h | ||
Height 217mm | ||
Width 64 mm | ||
Depth 234 mm | ||
Solar Panel No | ||
Lamp Type LED | ||
Beam Angle 100° | ||
Maximum Operating Temperature +50°C | ||
Case Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO LED Floodlight 50 W Black IP65
- Ecolink BVP009 PIR Included LED Floodlight 50 W IP65
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- Bailey Electric & Electronics bv Slim II PIR Included LED Floodlight 50 W Black IP65
- Knightsbridge FLF LED Floodlight 30 W IP65, 230 V ac
- Philips Lighting BVP167 Floodlight 50 W Grey IP65
- Nightsearcher Ecostar Pro Linkable Range Floodlight 50 W IP65
- Seeit Floodlight 50 W Natural White IP65
