SHOT GEMINI LITE Floodlight, 2 LED, 61 W Anthracite, 10867 lm, IP66
- RS Stock No.:
- 270-0766
- Mfr. Part No.:
- 256643.260
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€299.14
(exc. VAT)
€367.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.14 |
*price indicative
- RS Stock No.:
- 270-0766
- Mfr. Part No.:
- 256643.260
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Floodlight | |
| Power | 61W | |
| Incandescent Equivalent Wattage | 850W | |
| IP Rating | IP66 | |
| Number of LEDs | 2 | |
| Colour | Anthracite | |
| Luminous Flux | 10867lm | |
| Minimum Operating Temperature | -35°C | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 45°C | |
| Series | GEMINI LITE | |
| Standards/Approvals | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Floodlight | ||
Power 61W | ||
Incandescent Equivalent Wattage 850W | ||
IP Rating IP66 | ||
Number of LEDs 2 | ||
Colour Anthracite | ||
Luminous Flux 10867lm | ||
Minimum Operating Temperature -35°C | ||
Lifespan 30000h | ||
Maximum Operating Temperature 45°C | ||
Series GEMINI LITE | ||
Standards/Approvals No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. Different mounting options for exterior locations including loading bays, playing fields and car parks.
Less than 15 percent harmonic THD distortion
Beam angle of 120 degree
3 year standard warranty
4.94 Kg gross weight
Related links
- SHOT GEMINI LITE AS Floodlight 61 W Anthracite IP66
- SHOT GEMINI LITE Floodlight 30.5 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 30.5 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 21 W Anthracite, IP66
- SEEREP GEMINI LITE Floodlight 21 W Anthracite IP66
- SHOT GEMINI MAX LITE SM Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
