SMC LFE1B4F1 Series Flow Sensor Flow Sensor for Water, 0.1L/min Min, 1L/min Max
- RS Stock No.:
- 402-814
- Mfr. Part No.:
- LFE1B4F1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€638.33
(exc. VAT)
€785.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €638.33 |
*price indicative
- RS Stock No.:
- 402-814
- Mfr. Part No.:
- LFE1B4F1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.1L/min | |
| Maximum Flow Rate | 1L/min | |
| Housing Material | Fluorelastomer, Brass, Polyphenylene Sulphide | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 1MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 85°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE Marking (EMC Directive, RoHS Directive) | |
| Series | LFE1B4F1 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.1L/min | ||
Maximum Flow Rate 1L/min | ||
Housing Material Fluorelastomer, Brass, Polyphenylene Sulphide | ||
Connection Type M12 Connector | ||
Maximum Pressure 1MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 85°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE Marking (EMC Directive, RoHS Directive) | ||
Series LFE1B4F1 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Electromagnetic digital flow switch designed for monitoring and controlling fluid flow in industrial systems. It is compact and efficient, making it suitable for various applications involving water or water-soluble coolants.
IP65 rated construction ensures durability and resistance to environmental factors
Allows for zero-reset settings and adjustable flow direction after installation
Related links
- RS PRO Air Flow Sensor for Air 1L/min Max
- Key Instruments FR2000 Series Variable Area Flow Meter for Gas 1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.02L/min Min, 1L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 10L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 1L/min Max
- Omron D6F Series Air Flow Sensor for Air 1L/min Max
