ifm electronic SBG Series Flow Sensor for Coolants, Glycol Solutions, Water, 2 l/min Min, 50 L/min Max
- RS Stock No.:
- 596-398
- Mfr. Part No.:
- SBG334
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€322.81
(exc. VAT)
€397.06
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.81 |
*price indicative
- RS Stock No.:
- 596-398
- Mfr. Part No.:
- SBG334
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 50 L/min | |
| Supply Voltage | 10 → 30 V | |
| Series | SBG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 50 L/min | ||
Supply Voltage 10 → 30 V | ||
Series SBG | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor with integrated backflow prevention is designed for precise monitoring of liquid media such as water and glycol solutions. Engineered to accommodate medium temperatures up to 85°C and pressure ratings of 40 bar, this sensor ensures durability and reliability in various applications. Its innovative features include a PNP output and comprehensive protection mechanisms, making it an ideal choice for demanding industrial environments. The unit guarantees easy installation with a standard G 1/2 internal thread, while its IP 65 and IP 67 ratings ensure robust protection against dust and water ingress, enhancing its longevity and performance in the field.
Integrated backflow prevention enhances system safety and performance
High accuracy measurement range of 2 to 50 l/min supports a variety of applications
PNP output signal provides simple integration into existing systems
Short-circuit and overload protection safeguard the unit and connected equipment
High accuracy measurement range of 2 to 50 l/min supports a variety of applications
PNP output signal provides simple integration into existing systems
Short-circuit and overload protection safeguard the unit and connected equipment
Related links
- ifm electronic SBG Series Flow Meter for Coolants Water 50 L/min Max
- ifm electronic SBG Series Flow Transmitter Transmitter for Coolants Water 50 L/min Max
- ifm electronic SBG Series Flow Meter for Coolants Water 50 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 50 L/min Max
- ifm electronic SBY Series Flow Transmitter Transmitter for Coolants Water 50 L/min Max
- ifm electronic SBG Series Flow Meter for Coolants Water 25 L/min Max
- ifm electronic SBG Series Flow Sensor for Coolants Water 25 L/min Max
- ifm electronic SBG Series Flow Sensor for Coolants Water 15 L/min Max
