ifm electronic SBY334 Series Flow Sensor Flow Sensor, 2L/min Min, 50L/min Max
- RS Stock No.:
- 596-623
- Mfr. Part No.:
- SBY334
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€323.22
(exc. VAT)
€397.56
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €323.22 |
*price indicative
- RS Stock No.:
- 596-623
- Mfr. Part No.:
- SBY334
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Polypropylene, Brass Chemically Nickel Plated, Polyamide, Anodised Aluminium | |
| Connection Type | Rp 3/4 Internal Thread | |
| Maximum Pressure | 4MPa | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SBY334 | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Polypropylene, Brass Chemically Nickel Plated, Polyamide, Anodised Aluminium | ||
Connection Type Rp 3/4 Internal Thread | ||
Maximum Pressure 4MPa | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 30V | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Series SBY334 | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBG334 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBG434 Series Flow Transmitter Flow Sensor 50L/min Max
- ifm electronic SBN232 Series Flow Meter Flow Sensor 50L/min Max
- ifm electronic SBY434 Series Flow Transmitter Flow Sensor 50L/min Max
- ifm electronic SBY323 Series Flow Sensor Flow Sensor 20L/min Max
- ifm electronic SB7244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 100L/min Max
- ifm electronic SBU324 Series Flow Sensor Flow Sensor 50L/min Max
