ifm electronic SF121A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- RS Stock No.:
- 596-411
- Mfr. Part No.:
- SF121A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€328.04
(exc. VAT)
€403.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.04 |
*price indicative
- RS Stock No.:
- 596-411
- Mfr. Part No.:
- SF121A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 2000cm/s | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 3MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SF121A | |
| Standards/Approvals | IECEX BVS 06.0007, DIN IEC 68-2-27, DMT 03 ATEX E091, DIN IEC 68-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 2000cm/s | ||
Connection Type M12 Connector | ||
Maximum Pressure 3MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series SF121A | ||
Standards/Approvals IECEX BVS 06.0007, DIN IEC 68-2-27, DMT 03 ATEX E091, DIN IEC 68-2-6 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is a sophisticated device designed for optimal connection to evaluation units, ensuring precision in flow measurement across various applications. Built to handle both liquids and gases, this sensor operates effectively within a broad temperature range of -20 to 70 °C and can withstand pressures up to 30 bar. With a robust stainless steel construction and an IP67 protection rating, it excels in demanding environments. This sensors advanced capabilities, including high sensitivity settings and accurate response times, make it an invaluable tool for monitoring flow dynamics and enhancing process control.
Capable of measuring flow rates from 3 cm/s to 2000 cm/s, catering to both liquids and gases
Designed for a wide range of applications with a maximum pressure rating of 30 bar
Offers a temperature range of -20 to 70 °C, enabling operation in diverse conditions
IP67-rated housing ensures protection from moisture and dust, making it suitable for tough industrial environments
Related links
- ifm electronic SF120A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF220A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF211A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF221A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SDG850 Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
