ifm electronic SF120A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- RS Stock No.:
- 596-698
- Mfr. Part No.:
- SF120A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€332.76
(exc. VAT)
€409.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.76 |
*price indicative
- RS Stock No.:
- 596-698
- Mfr. Part No.:
- SF120A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Maximum Flow Rate | 2000cm/s | |
| Housing Material | 316L Stainless Steel | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 3MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DMT 03 ATEX E091, DIN IEC 68-2-27, IECEX BVS 06.0007, DIN IEC 68-2-6 | |
| Series | SF120A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Maximum Flow Rate 2000cm/s | ||
Housing Material 316L Stainless Steel | ||
Connection Type M12 Connector | ||
Maximum Pressure 3MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DMT 03 ATEX E091, DIN IEC 68-2-27, IECEX BVS 06.0007, DIN IEC 68-2-6 | ||
Series SF120A | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed for seamless integration with evaluation units, offering precision measurement for both liquids and gases. With an impressive operational range, this sensor withstands temperatures from -20°C to 70°C and supports pressure ratings of up to 30 bar. Built for durability, it features a robust stainless steel housing and is protected to IP 67 standards. The sensor is engineered for optimal sensitivity across various media, making it ideal for diverse applications. Its compact, cylindrical design enables easy installation while ensuring reliability in demanding environments.
Suitable for measuring flow rates in both liquids and gases
Cylindrical housing constructed from high-quality stainless steel for durability
Wide medium temperature range of -20°C to 70°C for versatile application
IP 67 protection rating ensures resilience in harsh environments
Related links
- ifm electronic SDG850 Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF220A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF211A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF121A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF221A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
