Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 554-784
- Mfr. Part No.:
- SIR 222P 24VDC
- Manufacturer:
- Elesta
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 17 November 2026
- Plus 16 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.90 | - |
| 5 - 9 | €31.91 | 3% |
| 10 + | €30.53 | 7% |
*price indicative
- RS Stock No.:
- 554-784
- Mfr. Part No.:
- SIR 222P 24VDC
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 760Ω | |
| Coil Power | 0.75W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Length | 46.4mm | |
| Height | 30.7mm | |
| Contact Material | Gold Plated | |
| Series | SIR 4 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 760Ω | ||
Coil Power 0.75W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Length 46.4mm | ||
Height 30.7mm | ||
Contact Material Gold Plated | ||
Series SIR 4 | ||
- COO (Country of Origin):
- CH
Elesta SIR Relays, 4 Contacts Power
PCB relay with forcibly guided contacts
- Protective separation between coil/control
contacts and output contacts (>10mm) and
output contacts side by side (> 8mm)
- EN 50205, type A
- Contact mounting:
-SIR312P Control contacts 1NO/1NC
Output contacts 2NO
-SIR222P Power Control contacts 2NC
Output contacts 2NO
- Inrush current 60A / continuous current 12A
- Mean coil power 0.75W
- Holding power 0.23 W
Related links
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay 2 NO/1 NC
