JST, FV Insulated Fork Terminal, 16 AWG to 14 AWG, 6 mm Stud Size Vinyl, Blue
- RS Stock No.:
- 555-365
- Distrelec Article No.:
- 302-61-905
- Mfr. Part No.:
- FV2-6A
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.40 | €0.074 |
*price indicative
- RS Stock No.:
- 555-365
- Distrelec Article No.:
- 302-61-905
- Mfr. Part No.:
- FV2-6A
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Series | FV | |
| Insulation | Insulated | |
| Width | 8.5mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.04mm² | |
| Maximum Wire Size mm² | 2.63mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 6 mm | |
| Overall Length | 26.2mm | |
| Colour | Blue | |
| Standards/Approvals | CSA, UL | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Series FV | ||
Insulation Insulated | ||
Width 8.5mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.04mm² | ||
Maximum Wire Size mm² 2.63mm² | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 6 mm | ||
Overall Length 26.2mm | ||
Colour Blue | ||
Standards/Approvals CSA, UL | ||
Thickness 800μm | ||
- COO (Country of Origin):
- JP
