JST, FV Insulated Fork Terminal, 22 AWG to 16 AWG, 4 Stud Size Vinyl, Stainless Steel

Image representative of range

Subtotal (1 pack of 100 units)*

€7.22

(exc. VAT)

€8.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.22€0.072

*price indicative

RS Stock No.:
555-536
Distrelec Article No.:
302-61-888
Mfr. Part No.:
FV1.25-4A (LF) K
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Fork Terminal

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Width

8.5mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

16AWG

Stud Size

4

Overall Length

22.7mm

Hooked

Yes

Colour

Stainless Steel

Standards/Approvals

CSA, JIS, UL

Thickness

800μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy