JST Uninsulated Fork Terminal, 22 AWG to 16 AWG
- RS Stock No.:
- 555-514
- Distrelec Article No.:
- 302-61-003
- Mfr. Part No.:
- 1.25-4A
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€3.21
(exc. VAT)
€3.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.21 | €0.032 |
*price indicative
- RS Stock No.:
- 555-514
- Distrelec Article No.:
- 302-61-003
- Mfr. Part No.:
- 1.25-4A
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 8.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 15.8mm | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 8.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 15.8mm | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- JP
Related links
- JST Uninsulated Fork Terminal 5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 3.5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 6 mm Stud Size Nylon Yellow, Blue
- JST Uninsulated Fork Terminal 5 mm Stud Size Red, Yellow
- JST Uninsulated Fork Terminal 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 4 mm Stud Size Nylon Yellow, Red
- JST 22 AWG to 16 AWG Yellow Red
- JST Uninsulated Fork Terminal Silver
