Phoenix Contact, C-FC Uninsulated Fork Terminal, 17 AWG to 13 AWG, M4 Stud Size, Silver
- RS Stock No.:
- 609-242
- Mfr. Part No.:
- 3240144
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.95
(exc. VAT)
€18.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.95 | €0.15 |
*price indicative
- RS Stock No.:
- 609-242
- Mfr. Part No.:
- 3240144
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FC | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 7.2mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FC | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 7.2mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 7.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is expertly designed to provide maximum efficiency and reliability in electrical connections. Crafted without a plastic sleeve, it features a hard-soldered neck that ensures superior durability, especially when paired with CRIMPFOX-RC pliers. Its non-insulated design accommodates a wide range of conductor sizes, making it an exceptional choice for professional applications across various industries.
Maximum ambient temperature of 110 °C for versatile applications
Meets stringent EU RoHS substance requirements ensuring environmental compliance
Available in a practical packing unit that supports efficient inventory management
Halogen free design promotes safety in sensitive environments
Related links
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
