Phoenix Contact Uninsulated Fork Terminal, 17 AWG to 13 AWG, M6 Stud Size, Silver

Subtotal (1 pack of 100 units)*

€18.89

(exc. VAT)

€23.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.89€0.189

*price indicative

RS Stock No.:
609-977
Mfr. Part No.:
3240146
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fork Terminal

Insulation

Uninsulated

Width

10.7mm

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Stud Size

M6

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

DIN 46234

Thickness

10.7mm

COO (Country of Origin):
CN
The Phoenix Contact Fork Type Cable Lug offers a reliable connection solution tailored for a range of applications. Designed for non-insulated connections, this component ensures effective electrical conductivity while providing robust mechanical stability. With dimensions suitable for wires of 1.1 - 2.5 mm² and a connection of M6, it effectively caters to various industrial standards.

Halogen free insulated versions enhance safety and environmental compliance

Silver coloured finish adds to the product's aesthetic while preventing corrosion

Minimum material thickness ensures durability and reliability in use

Suitable for operation at ambient temperatures up to 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy