Hirschmann Test & Measurement, KB 3 Insulated Fork Terminal, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€107.55

(exc. VAT)

€132.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€2.151€107.55
100 - 200€2.063€103.15
250 +€1.974€98.70

*price indicative

RS Stock No.:
252-1289
Mfr. Part No.:
930585103
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Series

KB 3

Product Type

Fork Terminal

Insulation

Insulated

Width

11mm

Colour

Yellow

Contact Material

Nickel Plated Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hirschmann Test & Measurement fork terminal cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. For connection to bolts from 4 mm to 7 mm diameter.

Yellow colored

Nickel-plated brass contact material

Solder connection up to a maximum of 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy