Hirschmann Test & Measurement, KB 2 Insulated Fork Terminal 16 AWG, 7.1 mm Stud Size Polyvinyl Chloride, Yellow
- RS Stock No.:
- 280-8781
- Mfr. Part No.:
- 930584103
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in packs of 50)*
€99.75
(exc. VAT)
€122.70
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €1.995 | €99.75 |
| 100 + | €1.902 | €95.10 |
*price indicative
- RS Stock No.:
- 280-8781
- Mfr. Part No.:
- 930584103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Fork Terminal | |
| Series | KB 2 | |
| Insulation | Insulated | |
| Width | 58.5mm | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | 7.1 mm | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Fork Terminal | ||
Series KB 2 | ||
Insulation Insulated | ||
Width 58.5mm | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size 7.1 mm | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement plugs having screw connection up to a maximum of 1.5 mm². It is used for connection to bolts from 4 mm to 7 mm diameter. It comes with nickel plated brass contact material.
Cable plug with shatter-proof
Flexible insulated sleeve
Temperature range -25 °C to +70 °C
Related links
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Yellow
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Blue
- Hirschmann Test & Measurement 7.1 mm Stud Size Polyvinyl Chloride, Green
- Hirschmann Test & Measurement Yellow
- Hirschmann Test & Measurement White
- Hirschmann Test & Measurement Red
- Hirschmann Test & Measurement Black
- Hirschmann Test & Measurement Green
